- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK107BJ105KK-T
CEJMK107BJ105KK-T
Taiyo Yuden
Cap Ceramic 1uF 6.3V X5R 10% SMD 0603 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 6.3V X5R 10% SMD 0603 85°C T/R
Search Keywords: CEJMK107BJ105KKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK107BJ105KK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:6.3 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0196
12,000
$0.0155
28,000
$0.0148
52,000
$0.0146
100,000
$0.0140
152,000
$0.0139
252,000
$0.0134
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing