- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK107BBJ476MA-RE
CEJMK107BBJ476MA-RE
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 47uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 47uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: CEJMK107BBJ476MARE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK107BBJ476MA-RE
-
Alias/AKA:JMK107BBJ476MA-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 9/9/26
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4,000
$0.2049
8,000
$0.2000
12,000
$0.1990
28,000
$0.1980
52,000
$0.1970
100,000 +
$0.1960
Click for Quote
Log in
to unlock special pricing