- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK107B7105MA-T
Taiyo Yuden
CEJMK107B7105MA-T
Cap Ceramic 1uF 6.3V X7R 20% SMD 0603 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 1uF 6.3V X7R 20% SMD 0603 125°C T/R
Search Keywords: CEJMK107B7105MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK107B7105MA-T
-
Alias/AKA:JMK107B7105MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:6.3 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is CEJMK107B7105MA-T RoHS compliant?
Yes, CEJMK107B7105MA-T is RoHS compliant.
What is the lead time for CEJMK107B7105MA-T?
The standard lead time for CEJMK107B7105MA-T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.0119
4,000
$0.0108
8,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing