- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJ2K110BJ105KA-T
CEJ2K110BJ105KA-T
Taiyo Yuden
Cap Ceramic Array 1uF 6.3V X5R 10% 0504 SMD 2 Capacitor 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic Array 1uF 6.3V X5R 10% 0504 SMD 2 Capacitor 85°C T/R
Search Keywords: CEJ2K110BJ105KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJ2K110BJ105KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:6.3 VDC
-
Package/Case:0504
-
Tolerance:10 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.