- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK325BJ106MN-T
CEGMK325BJ106MN-T
Taiyo Yuden
Cap Ceramic 10uF 35V X5R 20% Pad SMD 1210 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 35V X5R 20% Pad SMD 1210 85A°C T/R
Search Keywords: CEGMK325BJ106MNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK325BJ106MN-T
-
Alias/AKA:GMK325BJ106MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102227uF
-
Voltage:352253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,247
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.1320
4,000
$0.1288
6,000
$0.1268
8,000
$0.1242
26,000
$0.1220
50,000
$0.1200
100,000
$0.1178
150,000 +
$0.1172
Click for Quote
Log in
to unlock special pricing