- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK325B7106KN-TR
Taiyo Yuden
CEGMK325B7106KN-TR
Multilayer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 35VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 35VDC - X7R - 1210 - Tape&Reel
Search Keywords: CEGMK325B7106KNTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK325B7106KN-TR
-
Alias/AKA:GMK325B7106KN-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CEGMK325B7106KN-TR RoHS compliant?
Yes, CEGMK325B7106KN-TR is RoHS compliant.
What is the lead time for CEGMK325B7106KN-TR?
The standard lead time for CEGMK325B7106KN-TR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2,000
$0.1850
4,000
$0.1770
6,000
$0.1745
8,000
$0.1719
26,000
$0.1607
50,000
$0.1603
100,000 +
$0.1586
Click for Quote
Log in
to unlock special pricing