- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK325AB7106MM-T
CEGMK325AB7106MM-T
Taiyo Yuden
Cap Ceramic 10uF 35V X7R 20% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 35V X7R 20% SMD 1210 125°C T/R
Search Keywords: CEGMK325AB7106MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK325AB7106MM-T
-
Alias/AKA:GMK325AB7106MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.1982
2,500
$0.1724
5,000
$0.1649
7,500
$0.1641
10,000
$0.1571
25,000
$0.1563
50,000
$0.1555
100,000 +
$0.1548
Click for Quote
Log in
to unlock special pricing