- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK316BJ475MLHT
CEGMK316BJ475MLHT
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 35VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 35VDC - X5R - 1206 - Tape&Reel
Search Keywords: CEGMK316BJ475MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK316BJ475MLHT
-
Alias/AKA:GMK316BJ475MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0924
4,000
$0.0910
6,000
$0.0884
8,000
$0.0871
26,000
$0.0836
50,000
$0.0722
100,000
$0.0712
150,000 +
$0.0701
Click for Quote
Log in
to unlock special pricing