- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK316BJ106ML-T
CEGMK316BJ106ML-T
Taiyo Yuden
Cap Ceramic 10uF 35V X5R 20% SMD 1206 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 35V X5R 20% SMD 1206 85°C T/R
Search Keywords: CEGMK316BJ106MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK316BJ106ML-T
-
Alias/AKA:GMK316BJ106ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0988
4,000
$0.0911
6,000
$0.0889
8,000
$0.0859
26,000
$0.0811
50,000
$0.0804
100,000
$0.0800
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments