- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK316B7105KL-T
CEGMK316B7105KL-T
Taiyo Yuden
Cap Ceramic 1uF 35V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 35V X7R 10% SMD 1206 125°C T/R
Search Keywords: CEGMK316B7105KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK316B7105KL-T
-
Alias/AKA:GMK316B7105KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0619
6,000
$0.0568
10,000
$0.0524
26,000
$0.0506
50,000
$0.0505
100,000
$0.0503
150,000
$0.0502
250,000 +
$0.0501
Click for Quote
Log in
to unlock special pricing