- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK316B7105KLHT
CEGMK316B7105KLHT
Taiyo Yuden
Cap Ceramic 1uF 35V X7R 10% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 35V X7R 10% SMD 1206 125°C Automotive T/R
Search Keywords: CEGMK316B7105KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK316B7105KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.0405
6,000
$0.0380
10,000
$0.0364
26,000
$0.0359
50,000
$0.0344
100,000
$0.0286
150,000
$0.0275
250,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing