- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK316AB7475MLHT
Taiyo Yuden
CEGMK316AB7475MLHT
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 35VDC - X7R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 35VDC - X7R - 1206 - Tape&Reel
Search Keywords: CEGMK316AB7475MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK316AB7475MLHT
-
Alias/AKA:GMK316AB7475MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CEGMK316AB7475MLHT RoHS compliant?
Yes, CEGMK316AB7475MLHT is RoHS compliant.
What is the lead time for CEGMK316AB7475MLHT?
The standard lead time for CEGMK316AB7475MLHT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
11/24/26