- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK316AB7106ML-TR
CEGMK316AB7106ML-TR
Taiyo Yuden
Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 125°C T/R
Search Keywords: CEGMK316AB7106MLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK316AB7106ML-TR
-
Alias/AKA:GMK316AB7106ML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.1696
4,000
$0.1657
6,000
$0.1634
8,000
$0.1618
26,000
$0.1401
50,000
$0.1368
100,000 +
$0.1335
Click for Quote
Log in
to unlock special pricing