- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK212BBJ475KD-T
CEGMK212BBJ475KD-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 35VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 35VDC - X5R - 0805 - Tape&Reel
Search Keywords: CEGMK212BBJ475KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK212BBJ475KD-T
-
Alias/AKA:GMK212BBJ475KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0761
8,000
$0.0728
12,000
$0.0717
28,000
$0.0688
52,000
$0.0619
100,000
$0.0595
152,000
$0.0586
252,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing