- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK212BBJ225MGHT
Taiyo Yuden
CEGMK212BBJ225MGHT
Multilayer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 35VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multilayer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 35VDC - X5R - 0805 - Tape&Reel
Search Keywords: CEGMK212BBJ225MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK212BBJ225MGHT
-
Alias/AKA:GMK212BBJ225MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CEGMK212BBJ225MGHT RoHS compliant?
Yes, CEGMK212BBJ225MGHT is RoHS compliant.
What is the lead time for CEGMK212BBJ225MGHT?
The standard lead time for CEGMK212BBJ225MGHT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3,000
$0.1330
6,000
$0.1273
9,000
$0.1254
12,000
$0.1236
27,000
$0.1202
51,000
$0.1196
102,000
$0.1191
150,000 +
$0.1179
Click for Quote
Log in
to unlock special pricing