- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMK212B7224KG-T
CEGMK212B7224KG-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 35VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 35VDC - X7R - 0805 - Tape&Reel
Search Keywords: CEGMK212B7224KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMK212B7224KG-T
-
Alias/AKA:GMK212B7224KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0269
9,000
$0.0253
27,000
$0.0242
51,000
$0.0235
102,000
$0.0229
150,000
$0.0220
252,000
$0.0219
501,000 +
$0.0219
Click for Quote
Log in
to unlock special pricing