- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMJ212CB7105KGHT
CEGMJ212CB7105KGHT
Taiyo Yuden
Cap Ceramic 1uF 35V X7R 10% Pad SMD 0805 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 35V X7R 10% Pad SMD 0805 125°C Automotive T/R
Search Keywords: CEGMJ212CB7105KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMJ212CB7105KGHT
-
Alias/AKA:GMJ212CB7105KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:35 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.1003
4,000
$0.0959
6,000
$0.0957
8,000
$0.0946
26,000
$0.0907
50,000
$0.0741
100,000
$0.0739
150,000 +
$0.0737
Click for Quote
Log in
to unlock special pricing