- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEWK212C6475MD-T
CEEWK212C6475MD-T
Taiyo Yuden
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 16VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 20% - 16VDC - X6S - 0805 - Tape&Reel
Search Keywords: CEEWK212C6475MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEWK212C6475MD-T
-
Alias/AKA:EWK212C6475MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0922
8,000
$0.0908
12,000
$0.0894
28,000
$0.0871
52,000
$0.0837
100,000
$0.0824
152,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing