- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK325BJ476MY-T
CEEMK325BJ476MY-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords: CEEMK325BJ476MYT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK325BJ476MY-T
-
Alias/AKA:EMK325BJ476MY-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,000
$0.723
4,000
$0.696
6,000
$0.683
8,000
$0.681
10,000
$0.664
16,000
$0.659
26,000 +
$0.658
Click for Quote
Log in
to unlock special pricing