- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK325BJ476MM-T
Taiyo Yuden
CEEMK325BJ476MM-T
Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 47uF 16V X5R 20% Pad SMD 1210 85A°C T/R
Search Keywords: CEEMK325BJ476MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK325BJ476MM-T
-
Alias/AKA:EMK325BJ476MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:472227uF
-
Voltage:162253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Frequently Asked Questions
Is CEEMK325BJ476MM-T RoHS compliant?
Yes, CEEMK325BJ476MM-T is RoHS compliant.
What is the lead time for CEEMK325BJ476MM-T?
The standard lead time for CEEMK325BJ476MM-T is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,998
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
500
$0.4209
1,000
$0.4094
2,500
$0.3971
5,000
$0.3922
7,500
$0.3873
10,000
$0.3863
15,000
$0.3834
25,000 +
$0.3776
Click for Quote
Log in
to unlock special pricing