- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK325BJ475MNHT
CEEMK325BJ475MNHT
Taiyo Yuden
Cap Ceramic 4.7uF 16V X5R 20% SMD 1210 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 16V X5R 20% SMD 1210 85°C Automotive T/R
Search Keywords: CEEMK325BJ475MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK325BJ475MNHT
-
Alias/AKA:EMK325BJ475MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:16 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1323
4,000
$0.1265
6,000
$0.1247
8,000
$0.1244
26,000
$0.1075
50,000
$0.1033
100,000
$0.1030
150,000 +
$0.1019
Click for Quote
Log in
to unlock special pricing