- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK325BJ226KMHP
CEEMK325BJ226KMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X5R - 1210 - Tape&Reel
Search Keywords: CEEMK325BJ226KMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK325BJ226KMHP
-
Alias/AKA:EMK325BJ226KMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1971
3,000
$0.1886
5,000
$0.1857
8,000
$0.1744
10,000
$0.1604
25,000
$0.1541
50,000
$0.1518
100,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing