Image is representational - see mfr. specs

CEEMK325B7226MM-TR

Taiyo Yuden

Cap Ceramic 22uF 16V X7R 20% SMD 1210 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 22uF 16V X7R 20% SMD 1210 125°C T/R
Search Keywords: CEEMK325B7226MMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CEEMK325B7226MM-TR
  • Alias/AKA:
    EMK325B7226MM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    22 uF
  • Voltage:
    16 VDC
  • Package/Case:
    1210
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks can ship 8/19/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.2508
1,000
$0.2356
2,500
$0.2254
5,000
$0.2190
7,500
$0.2130
25,000
$0.2046
50,000 +
$0.2041
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!