- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK325B7226KMHT
CEEMK325B7226KMHT
Taiyo Yuden
Cap Ceramic 22uF 16V X7R 10% SMD 1210 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 16V X7R 10% SMD 1210 125°C Automotive T/R
Search Keywords: CEEMK325B7226KMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK325B7226KMHT
-
Alias/AKA:EMK325B7226KMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:22 uF
-
Voltage:16 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.2527
1,000
$0.2502
2,500
$0.2478
5,000
$0.2466
7,500
$0.2453
25,000
$0.2441
50,000 +
$0.2429
Click for Quote
Log in
to unlock special pricing