- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK316BJ226ML-T
CEEMK316BJ226ML-T
Taiyo Yuden
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1206 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 16V X5R 20% Pad SMD 1206 85A°C T/R
Search Keywords: CEEMK316BJ226MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK316BJ226ML-T
-
Alias/AKA:EMK316BJ226ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:222227uF
-
Voltage:162253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
903
Can Ship immediately
Buy all 903 in-stock or the regular minimum order quantity of 2000
Stock lot only:
903
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.1708
2,000
$0.1553
4,000
$0.1453
6,000
$0.1409
8,000
$0.1344
26,000
$0.1298
50,000
$0.1295
100,000
$0.1292
150,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing