- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK316BBJ476ML-T
Taiyo Yuden
CEEMK316BBJ476ML-T
SMD Multilayer Ceramic Capacitor - 47 µF - 16 V - 1206 [3216 Metric] - ± 20% - X5R - M Series.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Multilayer Ceramic Capacitor - 47 µF - 16 V - 1206 [3216 Metric] - ± 20% - X5R - M Series.
Search Keywords: CEEMK316BBJ476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK316BBJ476ML-T
-
Alias/AKA:EMK316BBJ476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CEEMK316BBJ476ML-T RoHS compliant?
Yes, CEEMK316BBJ476ML-T is RoHS compliant.
What is the lead time for CEEMK316BBJ476ML-T?
The standard lead time for CEEMK316BBJ476ML-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259,314
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
2,000
$0.2026
4,000
$0.1954
6,000
$0.1949
8,000
$0.1944
10,000
$0.1905
26,000
$0.1889
50,000
$0.1852
100,000 +
$0.1830
Click for Quote
Log in
to unlock special pricing