Image is representational - see mfr. specs

CEEMK316B7335KL-T

Taiyo Yuden

Cap Ceramic 3.3uF 16V X7R 10% Pad SMD 1206 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 3.3uF 16V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: CEEMK316B7335KLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CEEMK316B7335KL-T
  • Alias/AKA:
    EMK316B7335KL-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    3.3 uF
  • Voltage:
    16 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks can ship 8/21/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0610
4,000
$0.0573
8,000
$0.0548
26,000
$0.0532
50,000
$0.0518
100,000
$0.0497
150,000
$0.0496
250,000 +
$0.0495
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!