- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK316B7106KL-TD
CEEMK316B7106KL-TD
Taiyo Yuden
Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 16V X7R 10% SMD 1206 125°C T/R
Search Keywords: CEEMK316B7106KLTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK316B7106KL-TD
-
Alias/AKA:EMK316B7106KL-TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,137
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0790
4,000
$0.0729
6,000
$0.0709
8,000
$0.0683
26,000
$0.0659
50,000
$0.0654
100,000
$0.0634
150,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing