- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK316B7105KL-T
CEEMK316B7105KL-T
Taiyo Yuden
Cap Ceramic 1uF 16V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 16V X7R 10% SMD 1206 125°C T/R
Search Keywords: CEEMK316B7105KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK316B7105KL-T
-
Alias/AKA:EMK316B7105KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0628
6,000
$0.0580
10,000
$0.0527
26,000
$0.0458
50,000
$0.0448
100,000
$0.0446
150,000
$0.0444
250,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments