- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK316AB7106ML-T
CEEMK316AB7106ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X7R - 1206 - Tape&Reel
Search Keywords: CEEMK316AB7106MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK316AB7106ML-T
-
Alias/AKA:EMK316AB7106ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0579
4,000
$0.0544
8,000
$0.0520
26,000
$0.0506
50,000
$0.0442
100,000
$0.0425
150,000
$0.0424
250,000 +
$0.0423
Click for Quote
Log in
to unlock special pricing