- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK212BBJ226MG-T
CEEMK212BBJ226MG-T
Taiyo Yuden
Cap Ceramic 22uF 16V X5R 20% SMD 0805 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 16V X5R 20% SMD 0805 85°C T/R
Search Keywords: CEEMK212BBJ226MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK212BBJ226MG-T
-
Alias/AKA:EMK212BBJ226MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:22 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,500
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0831
30,000
$0.0800
300,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing