- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK212BB7475KD-T
Taiyo Yuden
CEEMK212BB7475KD-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X7R - 0805 - Tape&Reel
Search Keywords: CEEMK212BB7475KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK212BB7475KD-T
-
Alias/AKA:EMK212BB7475KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CEEMK212BB7475KD-T RoHS compliant?
Yes, CEEMK212BB7475KD-T is RoHS compliant.
What is the lead time for CEEMK212BB7475KD-T?
The standard lead time for CEEMK212BB7475KD-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0684
8,000
$0.0656
12,000
$0.0653
28,000
$0.0619
52,000
$0.0618
100,000
$0.0595
152,000
$0.0593
252,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing