- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK212ABJ106KG-T
CEEMK212ABJ106KG-T
Taiyo Yuden
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R
Search Keywords: CEEMK212ABJ106KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK212ABJ106KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:10 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0265
9,000
$0.0209
27,000
$0.0200
51,000
$0.0197
102,000
$0.0189
150,000
$0.0170
252,000
$0.0163
501,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing