- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK212ABJ106KD-T
Taiyo Yuden
CEEMK212ABJ106KD-T
Cap Ceramic 10uF 16V X5R 10% SMD 0805 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 10uF 16V X5R 10% SMD 0805 85°C T/R
Search Keywords: CEEMK212ABJ106KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK212ABJ106KD-T
-
Alias/AKA:EMK212ABJ106KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:10 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CEEMK212ABJ106KD-T RoHS compliant?
Yes, CEEMK212ABJ106KD-T is RoHS compliant.
What is the lead time for CEEMK212ABJ106KD-T?
The standard lead time for CEEMK212ABJ106KD-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0255
8,000
$0.0252
28,000
$0.0247
52,000 +
$0.0245
Click for Quote
Log in
to unlock special pricing