- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK107BJ225KA-T
CEEMK107BJ225KA-T
Taiyo Yuden
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0603 85A°C T/R
Search Keywords: CEEMK107BJ225KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK107BJ225KA-T
-
Alias/AKA:EMK107BJ225KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.22227uF
-
Voltage:162253VDC
-
Package/Case:06032239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0123
8,000
$0.0096
12,000
$0.0095
28,000
$0.0094
52,000
$0.0093
100,000
$0.0092
252,000
$0.0091
500,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing