- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK107BJ105MA-T
CEEMK107BJ105MA-T
Taiyo Yuden
Cap Ceramic 1uF 16V X5R 20% Pad SMD 0603 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 16V X5R 20% Pad SMD 0603 85°C T/R
Search Keywords: CEEMK107BJ105MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK107BJ105MA-T
-
Alias/AKA:EMK107BJ105MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0159
12,000
$0.0109
28,000
$0.0096
52,000
$0.0090
100,000
$0.0088
152,000
$0.0085
500,000 +
$0.0085
Click for Quote
Log in
to unlock special pricing