- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK107B7473MA-T
CEEMK107B7473MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 16VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 16VDC - X7R - 0603 - Tape&Reel
Search Keywords: CEEMK107B7473MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK107B7473MA-T
-
Alias/AKA:EMK107B7473MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0106
12,000
$0.0089
28,000
$0.0083
52,000
$0.0080
100,000
$0.0079
152,000
$0.0077
252,000
$0.0075
500,000 +
$0.0072
Click for Quote
Log in
to unlock special pricing