- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK107B7473KA-T
CEEMK107B7473KA-T
Taiyo Yuden
Cap Ceramic 0.047uF 16V X7R 10% SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.047uF 16V X7R 10% SMD 0603 125°C T/R
Search Keywords: CEEMK107B7473KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK107B7473KA-T
-
Alias/AKA:EMK107B7473KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.047 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.0102
12,000
$0.0086
28,000
$0.0080
52,000
$0.0077
100,000
$0.0076
152,000
$0.0075
252,000
$0.0073
500,000 +
$0.0070
Click for Quote
Log in
to unlock special pricing