- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEAWK212C6226MD-T
CEAWK212C6226MD-T
Taiyo Yuden
Cap Ceramic 22uF 4V X6S 20% Wide Terminal SMD 0508 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 4V X6S 20% Wide Terminal SMD 0508 105°C T/R
Search Keywords: CEAWK212C6226MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEAWK212C6226MD-T
-
Alias/AKA:AWK212C6226MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:22 uF
-
Voltage:4 VDC
-
Package/Case:0508
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1158
8,000
$0.1141
12,000
$0.1123
28,000
$0.1095
52,000
$0.1051
100,000
$0.1036
152,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing