- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEAWK212BJ226MDHT
CEAWK212BJ226MDHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 4VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 4VDC - X5R - 0805 - Tape&Reel
Search Keywords: CEAWK212BJ226MDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEAWK212BJ226MDHT
-
Alias/AKA:AWK212BJ226MDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1603
8,000
$0.1558
12,000
$0.1515
28,000
$0.1455
52,000
$0.1433
100,000 +
$0.1412
Click for Quote
Log in
to unlock special pricing