- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEAMK325ABJ227MM-T
CEAMK325ABJ227MM-T
Taiyo Yuden
Cap Ceramic 220uF 4V X5R 20% SMD 1210 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 220uF 4V X5R 20% SMD 1210 85°C T/R
Search Keywords: CEAMK325ABJ227MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEAMK325ABJ227MM-T
-
Alias/AKA:AMK325ABJ227MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Voltage:4 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.803
1,000
$0.799
2,500
$0.795
5,000
$0.788
7,500
$0.784
10,000
$0.771
15,000
$0.763
25,000 +
$0.759
Click for Quote
Log in
to unlock special pricing