- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEAMK316BBJ157ML-T
CEAMK316BBJ157ML-T
Taiyo Yuden
Cap Ceramic 150uF 4V X5R 20% Pad SMD 1206 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 150uF 4V X5R 20% Pad SMD 1206 85°C T/R
Search Keywords: CEAMK316BBJ157MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEAMK316BBJ157ML-T
-
Alias/AKA:AMK316BBJ157ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:150 uF
-
Voltage:4 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$1.913
4,001
$1.884
8,000
$1.856
16,000
$1.828
32,000
$1.125
64,000
$0.891
128,000 +
$0.873
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments