- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CE AMK212BBJ476MG-T
CE AMK212BBJ476MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Search Keywords: CEAMK212BBJ476MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CE AMK212BBJ476MG-T
-
Alias/AKA:AMK212BBJ476MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3,000
$0.1610
6,000
$0.1586
9,000
$0.1562
12,000
$0.1522
27,000
$0.1462
51,000
$0.1440
102,000 +
$0.1418
Click for Quote
Log in
to unlock special pricing