- Home ›
- All Products›
- CEAMK107BC6476MA-RE
CEAMK107BC6476MA-RE
Taiyo Yuden
Multilayer Ceramic Capacitor - 47uF (+/-) 20% - 0603/1608 - 4V - X6S - T&R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - 47uF (+/-) 20% - 0603/1608 - 4V - X6S - T&R
Search Keywords: CEAMK107BC6476MARE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEAMK107BC6476MA-RE
-
Alias/AKA:AMK107BC6476MA-RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
4,000
$0.428
8,000
$0.406
16,000
$0.386
32,000
$0.367
80,000
$0.318
160,000
$0.315
320,000
$0.312
400,000 +
$0.265
Click for Quote
Log in
to unlock special pricing