- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEAMK107ABJ106KAHT
CEAMK107ABJ106KAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 4VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 4VDC - X5R - 0603 - Tape&Reel
Search Keywords: CEAMK107ABJ106KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEAMK107ABJ106KAHT
-
Alias/AKA:AMK107ABJ106KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0261
12,000
$0.0246
28,000
$0.0235
52,000
$0.0228
100,000
$0.0200
152,000
$0.0200
252,000
$0.0192
500,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing