help desk software
Image is representational - see mfr. specs

CBMF1608T470K

Taiyo Yuden

Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R
Search Keywords: CBMF1608T470K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CBMF1608T470K
  • Alias/AKA:
    LQCBMF1608T470K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    47 uH
  • Type:
    Power Chip7105
  • Impedance:
    N/A
  • Tolerance:
    107104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.14 A
  • Maximum DC Resistance:
    3.25 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
11 Weeks can ship 2/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0742
6,000
$0.0716
9,000
$0.0693
12,000
$0.0690
27,000
$0.0659
51,000
$0.0624
102,000
$0.0601
150,000 +
$0.0595
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments