- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBMF1608T100K
CBMF1608T100K
Taiyo Yuden
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R
Search Keywords: CBMF1608T100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBMF1608T100K
-
Alias/AKA:LQCBMF1608T100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:10 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.38 A
-
Maximum DC Resistance:0.468 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0619
6,000
$0.0612
9,000
$0.0608
12,000
$0.0605
27,000
$0.0597
51,000
$0.0532
102,000
$0.0526
150,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing