- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T470MR
CBC3225T470MR
Taiyo Yuden
Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R
Search Keywords: CBC3225T470MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T470MR
-
Alias/AKA:LQCBC3225T470MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.48 A
-
Maximum DC Resistance:0.871 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0917
3,000
$0.0887
5,000
$0.0857
8,000
$0.0839
25,000
$0.0829
50,000
$0.0827
100,000
$0.0825
150,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing