- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T221KR
CBC3225T221KR
Taiyo Yuden
The CBC3225T221KR is a wire-wound ferrite power inductor with a nominal inductance of 220 µH and a tolerance of ±10%.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The CBC3225T221KR is a wire-wound ferrite power inductor with a nominal inductance of 220 µH and a tolerance of ±10%.
Search Keywords: CBC3225T221KR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T221KR
-
Alias/AKA:LQCBC3225T221KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1026
3,000
$0.0992
5,000
$0.0976
8,000
$0.0962
25,000
$0.0836
50,000
$0.0817
100,000
$0.0798
150,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing