- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T1R0MRV
CBC3225T1R0MRV
Taiyo Yuden
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 0.0715Ohm DCR 1210 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.1A 0.0715Ohm DCR 1210 Automotive T/R
Search Keywords: CBC3225T1R0MRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T1R0MRV
-
Alias/AKA:LQCBC3225T1R0MRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1381
3,000
$0.1241
5,000
$0.1222
8,000
$0.1204
25,000
$0.1173
50,000
$0.1126
100,000
$0.1109
150,000 +
$0.1093
Click for Quote
Log in
to unlock special pricing